M95040-RMN6TP | |
---|---|
DigiKey Part Number | 497-8678-2-ND - Tape & Reel (TR) 497-8678-1-ND - Cut Tape (CT) 497-8678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-RMN6TP |
Description | IC EEPROM 4KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95040-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.45000 | ¥61.25 |
50 | ¥2.43660 | ¥121.83 |
100 | ¥2.16410 | ¥216.41 |
250 | ¥2.13684 | ¥534.21 |
500 | ¥2.10466 | ¥1,052.33 |
1,000 | ¥2.04843 | ¥2,048.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00418 | ¥5,010.45 |
5,000 | ¥1.84144 | ¥9,207.20 |
12,500 | ¥1.80914 | ¥22,614.25 |
25,000 | ¥1.76607 | ¥44,151.75 |