M95040-RMC6TG | |
---|---|
DigiKey Part Number | 497-15767-2-ND - Tape & Reel (TR) 497-15767-1-ND - Cut Tape (CT) 497-15767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-RMC6TG |
Description | IC EEPROM 4KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95040-RMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.81120 | ¥70.28 |
50 | ¥2.79620 | ¥139.81 |
100 | ¥2.48260 | ¥248.26 |
250 | ¥2.45112 | ¥612.78 |
500 | ¥2.41418 | ¥1,207.09 |
1,000 | ¥2.34965 | ¥2,349.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.11223 | ¥10,561.15 |
10,000 | ¥2.08891 | ¥20,889.10 |
15,000 | ¥2.07518 | ¥31,127.70 |
25,000 | ¥2.02577 | ¥50,644.25 |