M95040-DRMF3TG/K | |
---|---|
DigiKey Part Number | 497-15365-2-ND - Tape & Reel (TR) 497-15365-1-ND - Cut Tape (CT) 497-15365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DRMF3TG/K |
Description | IC EEPROM 4KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.98200 | ¥39.82 |
25 | ¥3.69440 | ¥92.36 |
50 | ¥3.67640 | ¥183.82 |
100 | ¥3.26420 | ¥326.42 |
250 | ¥3.22316 | ¥805.79 |
500 | ¥3.17440 | ¥1,587.20 |
1,000 | ¥3.08960 | ¥3,089.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.02278 | ¥7,556.95 |
5,000 | ¥2.77736 | ¥13,886.80 |
12,500 | ¥2.72863 | ¥34,107.88 |
25,000 | ¥2.66366 | ¥66,591.50 |