M95040-DRDW3TP/K | |
---|---|
DigiKey Part Number | 497-14442-2-ND - Tape & Reel (TR) 497-14442-1-ND - Cut Tape (CT) 497-14442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DRDW3TP/K |
Description | IC EEPROM 4KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DRDW3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.29400 | ¥42.94 |
25 | ¥4.24280 | ¥106.07 |
50 | ¥4.21800 | ¥210.90 |
100 | ¥3.77060 | ¥377.06 |
250 | ¥3.73928 | ¥934.82 |
500 | ¥3.68394 | ¥1,841.97 |
1,000 | ¥3.55209 | ¥3,552.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.27149 | ¥13,085.96 |
8,000 | ¥3.23535 | ¥25,882.80 |
12,000 | ¥3.12906 | ¥37,548.72 |