M95040-DFMC6TG | |
---|---|
DigiKey Part Number | 497-14915-2-ND - Tape & Reel (TR) 497-14915-1-ND - Cut Tape (CT) 497-14915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DFMC6TG |
Description | IC EEPROM 4KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DFMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥2.96880 | ¥74.22 |
50 | ¥2.95380 | ¥147.69 |
100 | ¥2.62300 | ¥262.30 |
250 | ¥2.59004 | ¥647.51 |
500 | ¥2.55078 | ¥1,275.39 |
1,000 | ¥2.48273 | ¥2,482.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.74253 | ¥8,712.65 |