M95020-WMN6P | |
---|---|
DigiKey Part Number | 497-8601-5-ND |
Manufacturer | |
Manufacturer Product Number | M95020-WMN6P |
Description | IC EEPROM 2KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95020-WMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.32520 | ¥58.13 |
50 | ¥2.31180 | ¥115.59 |
100 | ¥2.05330 | ¥205.33 |
300 | ¥2.02727 | ¥608.18 |
500 | ¥1.99662 | ¥998.31 |
1,000 | ¥1.94326 | ¥1,943.26 |
5,000 | ¥1.74688 | ¥8,734.40 |