M93C86-RMN3TP/K | |
---|---|
DigiKey Part Number | 497-M93C86-RMN3TP/KTR-ND - Tape & Reel (TR) 497-M93C86-RMN3TP/KCT-ND - Cut Tape (CT) 497-M93C86-RMN3TP/KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C86-RMN3TP/K |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C86-RMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.00000 | ¥50.00 |
25 | ¥4.93560 | ¥123.39 |
50 | ¥4.90780 | ¥245.39 |
100 | ¥4.38810 | ¥438.81 |
250 | ¥4.35052 | ¥1,087.63 |
500 | ¥4.28634 | ¥2,143.17 |
1,000 | ¥4.13306 | ¥4,133.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.97195 | ¥7,429.88 |