M93C56-WDW6TP | |
---|---|
DigiKey Part Number | 497-8657-2-ND - Tape & Reel (TR) 497-8657-1-ND - Cut Tape (CT) 497-8657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-WDW6TP |
Description | IC EEPROM 2KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.93800 | ¥19.38 |
25 | ¥1.80280 | ¥45.07 |
50 | ¥1.79140 | ¥89.57 |
100 | ¥1.59110 | ¥159.11 |
250 | ¥1.57104 | ¥392.76 |
500 | ¥1.54738 | ¥773.69 |
1,000 | ¥1.50601 | ¥1,506.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.38374 | ¥5,534.96 |
8,000 | ¥1.35384 | ¥10,830.72 |
12,000 | ¥1.33009 | ¥15,961.08 |
28,000 | ¥1.29842 | ¥36,355.76 |