M48T58Y-70MH1F | |
---|---|
DigiKey Part Number | 497-M48T58Y-70MH1FTR-ND - Tape & Reel (TR) 497-M48T58Y-70MH1FCT-ND - Cut Tape (CT) 497-M48T58Y-70MH1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M48T58Y-70MH1F |
Description | IC RTC CLK/CALENDAR PAR 28SOH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.337", 8.56mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
EDA/CAD Models | M48T58Y-70MH1F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3mA @ 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.337", 8.56mm Width) with SNAPHAT Sockets | |
Supplier Device Package | 28-SOH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.73000 | ¥129.73 |
10 | ¥119.21300 | ¥1,192.13 |
25 | ¥114.27320 | ¥2,856.83 |
100 | ¥100.68500 | ¥10,068.50 |
250 | ¥95.74376 | ¥23,935.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
936 | ¥89.56676 | ¥83,834.49 |