M41T83ZQA6F | |
---|---|
DigiKey Part Number | 497-6889-2-ND - Tape & Reel (TR) 497-6889-1-ND - Cut Tape (CT) 497-6889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T83ZQA6F |
Description | IC RTC CLK/CALENDAR I2C 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M41T83ZQA6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.38V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
10 | ¥29.64200 | ¥296.42 |
25 | ¥28.02560 | ¥700.64 |
100 | ¥24.28860 | ¥2,428.86 |
250 | ¥23.04272 | ¥5,760.68 |
500 | ¥20.67606 | ¥10,338.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.43768 | ¥17,437.68 |
2,000 | ¥16.56579 | ¥33,131.58 |
5,000 | ¥15.94301 | ¥79,715.05 |