M41T82RM6F | |
---|---|
DigiKey Part Number | 497-8279-2-ND - Tape & Reel (TR) 497-8279-1-ND - Cut Tape (CT) 497-8279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T82RM6F |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T82RM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.21900 | ¥242.19 |
25 | ¥22.89880 | ¥572.47 |
100 | ¥19.84470 | ¥1,984.47 |
250 | ¥18.82672 | ¥4,706.68 |
500 | ¥16.89332 | ¥8,446.66 |
1,000 | ¥14.24729 | ¥14,247.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.53495 | ¥33,837.38 |
5,000 | ¥13.02612 | ¥65,130.60 |