MAX16021PTES+T | |
---|---|
DigiKey Part Number | 175-MAX16021PTES+TTR-ND - Tape & Reel (TR) 175-MAX16021PTES+TCT-ND - Cut Tape (CT) 175-MAX16021PTES+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16021PTES+T |
Description | IC SUPERVISOR 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16021PTES+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.946V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 145ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.63000 | ¥103.63 |
10 | ¥71.09600 | ¥710.96 |
25 | ¥62.59600 | ¥1,564.90 |
100 | ¥52.96510 | ¥5,296.51 |
250 | ¥49.73212 | ¥12,433.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.51843 | ¥101,296.08 |