M41ST85WMH6F | |
---|---|
DigiKey Part Number | 497-4695-2-ND - Tape & Reel (TR) 497-4695-1-ND - Cut Tape (CT) 497-4695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41ST85WMH6F |
Description | IC RTC CLK/CALENDAR I2C 28SOH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 44B I2C, 2-Wire Serial 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
EDA/CAD Models | M41ST85WMH6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer | |
Memory Size | 44B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 0.5mA @ 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets | |
Supplier Device Package | 28-SOH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.84000 | ¥63.84 |
10 | ¥57.69800 | ¥576.98 |
25 | ¥55.01320 | ¥1,375.33 |
100 | ¥47.76660 | ¥4,776.66 |
250 | ¥47.24536 | ¥11,811.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
936 | ¥47.24542 | ¥44,221.71 |