M24M01E-FDW6TP | |
---|---|
DigiKey Part Number | 497-M24M01E-FDW6TPTR-ND - Tape & Reel (TR) 497-M24M01E-FDW6TPCT-ND - Cut Tape (CT) 497-M24M01E-FDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01E-FDW6TP |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.92080 | ¥148.02 |
100 | ¥4.86350 | ¥486.35 |
250 | ¥4.54592 | ¥1,136.48 |
500 | ¥4.01738 | ¥2,008.69 |
1,000 | ¥3.17161 | ¥3,171.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.96021 | ¥11,840.84 |
8,000 | ¥2.81220 | ¥22,497.60 |
12,000 | ¥2.70648 | ¥32,477.76 |
28,000 | ¥2.62190 | ¥73,413.20 |