M24C16-DFCU6TP/K | |
---|---|
DigiKey Part Number | 497-15360-2-ND - Tape & Reel (TR) 497-15360-1-ND - Cut Tape (CT) 497-15360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-DFCU6TP/K |
Description | IC EEPROM 16KBIT I2C 1MHZ 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 4-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-DFCU6TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.48800 | ¥24.88 |
25 | ¥2.30840 | ¥57.71 |
50 | ¥2.29720 | ¥114.86 |
100 | ¥2.03930 | ¥203.93 |
250 | ¥2.01336 | ¥503.34 |
500 | ¥1.98300 | ¥991.50 |
1,000 | ¥1.93004 | ¥1,930.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88835 | ¥4,720.88 |
5,000 | ¥1.73501 | ¥8,675.05 |
12,500 | ¥1.70458 | ¥21,307.25 |
25,000 | ¥1.66399 | ¥41,599.75 |