M24C01-WDW6TP | |
---|---|
DigiKey Part Number | 497-8630-2-ND - Tape & Reel (TR) 497-8630-1-ND - Cut Tape (CT) 497-8630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C01-WDW6TP |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C01-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.50200 | ¥15.02 |
25 | ¥1.39560 | ¥34.89 |
50 | ¥1.38740 | ¥69.37 |
100 | ¥1.23310 | ¥123.31 |
250 | ¥1.21704 | ¥304.26 |
500 | ¥1.19880 | ¥599.40 |
1,000 | ¥1.16678 | ¥1,166.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.07202 | ¥4,288.08 |
8,000 | ¥1.04884 | ¥8,390.72 |
12,000 | ¥1.03045 | ¥12,365.40 |
28,000 | ¥1.00591 | ¥28,165.48 |