M24512-RMN6TP

DigiKey Part Number
497-6350-2-ND - Tape & Reel (TR)
497-6350-1-ND - Cut Tape (CT)
497-6350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24512-RMN6TP
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24512-RMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥6.00900¥60.09
25¥5.93720¥148.43
50¥5.89940¥294.97
100¥5.27540¥527.54
250¥5.23076¥1,307.69
500¥5.15360¥2,576.80
1,000¥4.96922¥4,969.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.82942¥12,073.55
5,000¥4.52610¥22,630.50
12,500¥4.37741¥54,717.62
Manufacturers Standard Package