M24512-DFDW6TP | |
---|---|
DigiKey Part Number | 497-15744-2-ND - Tape & Reel (TR) 497-15744-1-ND - Cut Tape (CT) 497-15744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DFDW6TP |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DFDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.63400 | ¥66.34 |
25 | ¥6.55160 | ¥163.79 |
50 | ¥6.51200 | ¥325.60 |
100 | ¥5.82240 | ¥582.24 |
250 | ¥5.77348 | ¥1,443.37 |
500 | ¥5.68808 | ¥2,844.04 |
1,000 | ¥5.48456 | ¥5,484.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.05129 | ¥20,205.16 |
8,000 | ¥4.99548 | ¥39,963.84 |
12,000 | ¥4.83137 | ¥57,976.44 |