LMV324IPT | |
---|---|
DigiKey Part Number | 497-4944-2-ND - Tape & Reel (TR) 497-4944-1-ND - Cut Tape (CT) 497-4944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 162µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥4.00320 | ¥100.08 |
100 | ¥3.26670 | ¥326.67 |
250 | ¥3.03400 | ¥758.50 |
500 | ¥2.58214 | ¥1,291.07 |
1,000 | ¥2.06567 | ¥2,065.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87203 | ¥4,680.07 |
5,000 | ¥1.74291 | ¥8,714.55 |
12,500 | ¥1.67837 | ¥20,979.62 |
25,000 | ¥1.61381 | ¥40,345.25 |