LM2903BYST | |
---|---|
DigiKey Part Number | 497-LM2903BYST-ND |
Manufacturer | |
Manufacturer Product Number | LM2903BYST |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 4mV @ 36V | |
Current - Input Bias (Max) | 0.15µA @ 36V | |
Current - Output (Typ) | 22mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.17400 | ¥61.74 |
25 | ¥5.85840 | ¥146.46 |
100 | ¥4.81340 | ¥481.34 |
250 | ¥4.49964 | ¥1,124.91 |
500 | ¥3.97650 | ¥1,988.25 |
1,000 | ¥3.13935 | ¥3,139.35 |
4,000 | ¥2.93002 | ¥11,720.08 |
8,000 | ¥2.78352 | ¥22,268.16 |