LM235DT | |
---|---|
DigiKey Part Number | 497-6453-2-ND - Tape & Reel (TR) 497-6453-1-ND - Cut Tape (CT) 497-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM235DT |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM235DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.27600 | ¥42.76 |
25 | ¥3.67920 | ¥91.98 |
50 | ¥3.55020 | ¥177.51 |
100 | ¥3.02390 | ¥302.39 |
500 | ¥2.62908 | ¥1,314.54 |
1,000 | ¥2.30043 | ¥2,300.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20188 | ¥5,504.70 |
5,000 | ¥2.03755 | ¥10,187.75 |
7,500 | ¥1.90610 | ¥14,295.75 |
12,500 | ¥1.88638 | ¥23,579.75 |
17,500 | ¥1.86009 | ¥32,551.58 |
25,000 | ¥1.80751 | ¥45,187.75 |