LED7708TR | |
---|---|
DigiKey Part Number | 497-13048-2-ND - Tape & Reel (TR) 497-13048-1-ND - Cut Tape (CT) 497-13048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED7708TR |
Description | IC LED DRVR CTRLR PWM 48VFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller Step-Up (Boost) PWM Dimming 85mA 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 85mA | |
Frequency | 250kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |
10 | ¥35.83300 | ¥358.33 |
25 | ¥33.87240 | ¥846.81 |
100 | ¥29.35560 | ¥2,935.56 |
250 | ¥27.85032 | ¥6,962.58 |
500 | ¥24.99000 | ¥12,495.00 |
1,000 | ¥21.07596 | ¥21,075.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.02213 | ¥50,055.33 |