LED6000PHTR

DigiKey Part Number
497-LED6000PHTR-ND - Tape & Reel (TR)
497-LED6000PHTRCT-ND - Cut Tape (CT)
497-LED6000PHTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LED6000PHTR
Description
IC LED DRV RGLTR PWM 3A 16HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LED6000PHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
-
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
61V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
250kHz ~ 1.5MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.90000¥28.90
10¥25.95100¥259.51
25¥24.53400¥613.35
100¥21.26260¥2,126.26
250¥20.17216¥5,043.04
500¥18.10032¥9,050.16
1,000¥15.26539¥15,265.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.50213¥36,255.32
5,000¥13.95693¥69,784.65
Manufacturers Standard Package