LED6000PHTR | |
---|---|
DigiKey Part Number | 497-LED6000PHTR-ND - Tape & Reel (TR) 497-LED6000PHTRCT-ND - Cut Tape (CT) 497-LED6000PHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED6000PHTR |
Description | IC LED DRV RGLTR PWM 3A 16HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LED6000PHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | - | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 61V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 250kHz ~ 1.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95100 | ¥259.51 |
25 | ¥24.53400 | ¥613.35 |
100 | ¥21.26260 | ¥2,126.26 |
250 | ¥20.17216 | ¥5,043.04 |
500 | ¥18.10032 | ¥9,050.16 |
1,000 | ¥15.26539 | ¥15,265.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.50213 | ¥36,255.32 |
5,000 | ¥13.95693 | ¥69,784.65 |