L9779WD-SPI-TR | |
---|---|
DigiKey Part Number | 497-19280-2-ND - Tape & Reel (TR) 497-19280-1-ND - Cut Tape (CT) 497-19280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9779WD-SPI-TR |
Description | MULTIFUNCTION IC FOR ENGINE MANA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Engine Management PMIC 64-HiQUAD |
Datasheet | Datasheet |
EDA/CAD Models | L9779WD-SPI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Engine Management | |
Current - Supply | 550µA | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP Exposed Pad | |
Supplier Device Package | 64-HiQUAD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.60000 | ¥161.60 |
10 | ¥148.55200 | ¥1,485.52 |
25 | ¥142.39920 | ¥3,559.98 |
100 | ¥125.46470 | ¥12,546.47 |
250 | ¥119.30684 | ¥29,826.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥95.26238 | ¥47,631.19 |