L9753CAXPTR | |
---|---|
DigiKey Part Number | L9753CAXPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9753CAXPTR |
Description | IC PWR DRIVER N-CHANNEL 3:8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:8 N-Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 3:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 900mOhm | |
Input Type | - | |
Features | PWM Input | |
Fault Protection | Open Load Detect, Over Temperature, Reverse Current | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.45594 | ¥24,455.94 |
2,000 | ¥23.23317 | ¥46,466.34 |