L9658TR | |
---|---|
DigiKey Part Number | L9658TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9658TR |
Description | IC OCTAL SQUIB DRIVER 64TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Octal Squib Driver and Quad Sensor Interface ASIC 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9658TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Octal Squib Driver and Quad Sensor Interface ASIC | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥49.99270 | ¥49,992.70 |