L6984ATR | |
---|---|
DigiKey Part Number | 497-15453-2-ND - Tape & Reel (TR) 497-15453-1-ND - Cut Tape (CT) 497-15453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6984ATR |
Description | IC REG BUCK ADJ/0.9V 10VDFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.3V) 1 Output 400mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6984ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VDFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.26000 | ¥192.60 |
25 | ¥18.17320 | ¥454.33 |
100 | ¥15.48370 | ¥1,548.37 |
250 | ¥14.53892 | ¥3,634.73 |
500 | ¥12.72158 | ¥6,360.79 |
1,000 | ¥10.54081 | ¥10,540.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.81384 | ¥29,441.52 |
6,000 | ¥9.45036 | ¥56,702.16 |