L6920DBTR | |
---|---|
DigiKey Part Number | 497-5241-2-ND - Tape & Reel (TR) 497-5241-1-ND - Cut Tape (CT) 497-5241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6920DBTR |
Description | IC REG BST ADJ/1.8V 800MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 1.8V (3.3V, 5V) 1 Output 800mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6920DBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.27612 | ¥45,104.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.37800 | ¥213.78 |
25 | ¥20.16640 | ¥504.16 |
100 | ¥17.18150 | ¥1,718.15 |
250 | ¥16.13260 | ¥4,033.15 |
500 | ¥14.11610 | ¥7,058.05 |
1,000 | ¥11.69626 | ¥11,696.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥22.13700 | ¥221.37 |
25 | ¥20.88240 | ¥522.06 |
100 | ¥17.79130 | ¥1,779.13 |
250 | ¥16.70524 | ¥4,176.31 |
500 | ¥14.61716 | ¥7,308.58 |
1,000 | ¥12.11143 | ¥12,111.43 |