L6474PDTR | |
---|---|
DigiKey Part Number | 497-13327-2-ND - Tape & Reel (TR) 497-13327-1-ND - Cut Tape (CT) 497-13327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6474PDTR |
Description | IC MTR DRV BIPLR 3.3V/5V 36PWRSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6474PDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | 8V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93000 | ¥489.30 |
25 | ¥46.26080 | ¥1,156.52 |
100 | ¥40.09180 | ¥4,009.18 |
250 | ¥38.03568 | ¥9,508.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥25.44520 | ¥15,267.12 |