L6386ADTR | |
---|---|
DigiKey Part Number | 497-8320-2-ND - Tape & Reel (TR) 497-8320-1-ND - Cut Tape (CT) 497-8320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6386ADTR |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 17V (Max) | |
Logic Voltage - VIL, VIH | 1.5V, 3.6V | |
Current - Peak Output (Source, Sink) | 400mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.81442 | ¥14,536.05 |
5,000 | ¥5.52370 | ¥27,618.50 |
12,500 | ¥5.31604 | ¥66,450.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83000 | ¥118.30 |
25 | ¥11.23120 | ¥280.78 |
100 | ¥9.22450 | ¥922.45 |
250 | ¥8.62324 | ¥2,155.81 |
500 | ¥7.62050 | ¥3,810.25 |
1,000 | ¥6.01623 | ¥6,016.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.25000 | ¥122.50 |
25 | ¥11.62960 | ¥290.74 |
100 | ¥9.55200 | ¥955.20 |
250 | ¥8.92932 | ¥2,232.33 |
500 | ¥7.89100 | ¥3,945.50 |
1,000 | ¥6.22978 | ¥6,229.78 |