L6360TR | |
---|---|
DigiKey Part Number | 497-13132-2-ND - Tape & Reel (TR) 497-13132-1-ND - Cut Tape (CT) 497-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6360TR |
Description | IC TRANSCEIVER 1/1 26VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link |
Datasheet | Datasheet |
EDA/CAD Models | L6360TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 18V ~ 32.5V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.46000 | ¥48.46 |
10 | ¥43.53500 | ¥435.35 |
25 | ¥41.15600 | ¥1,028.90 |
100 | ¥35.66770 | ¥3,566.77 |
250 | ¥33.83892 | ¥8,459.73 |
500 | ¥30.36346 | ¥15,181.73 |
1,000 | ¥25.60770 | ¥25,607.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.32736 | ¥72,982.08 |