L6230QTR | |
---|---|
DigiKey Part Number | 497-11011-2-ND - Tape & Reel (TR) 497-11011-1-ND - Cut Tape (CT) 497-11011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6230QTR |
Description | IC MOTOR DRIVER 8V-52V 32VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.62000 | ¥35.62 |
10 | ¥31.97300 | ¥319.73 |
25 | ¥30.22680 | ¥755.67 |
100 | ¥26.19820 | ¥2,619.82 |
250 | ¥24.85448 | ¥6,213.62 |
500 | ¥22.30192 | ¥11,150.96 |
1,000 | ¥18.80886 | ¥18,808.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.86837 | ¥53,605.11 |