L5991D | |
---|---|
DigiKey Part Number | 497-14768-5-ND |
Manufacturer | |
Manufacturer Product Number | L5991D |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology Up to 1MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L5991D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 20V | |
Duty Cycle | 93% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.98700 | ¥149.87 |
50 | ¥14.14200 | ¥707.10 |
100 | ¥12.04820 | ¥1,204.82 |
250 | ¥11.31324 | ¥2,828.31 |
500 | ¥9.95872 | ¥4,979.36 |