L5988D | |
---|---|
DigiKey Part Number | 497-L5988D-ND |
Manufacturer | |
Manufacturer Product Number | L5988D |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L5988D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥24.12600 | ¥241.26 |
96 | ¥19.76531 | ¥1,897.47 |
288 | ¥18.75167 | ¥5,400.48 |
576 | ¥16.82576 | ¥9,691.64 |
1,056 | ¥14.19043 | ¥14,985.09 |
2,592 | ¥13.48092 | ¥34,942.54 |
5,088 | ¥12.97413 | ¥66,012.37 |