L5987ATR | |
---|---|
DigiKey Part Number | 497-8518-2-ND - Tape & Reel (TR) 497-8518-1-ND - Cut Tape (CT) 497-8518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5987ATR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L5987ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.70700 | ¥227.07 |
25 | ¥21.42320 | ¥535.58 |
100 | ¥18.25210 | ¥1,825.21 |
250 | ¥17.13812 | ¥4,284.53 |
500 | ¥14.99580 | ¥7,497.90 |
1,000 | ¥12.42512 | ¥12,425.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.56822 | ¥28,920.55 |
5,000 | ¥11.13977 | ¥55,698.85 |