L4973D5.1-013TR | |
---|---|
DigiKey Part Number | 497-3359-2-ND - Tape & Reel (TR) 497-3359-1-ND - Cut Tape (CT) 497-3359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4973D5.1-013TR |
Description | IC REG BUCK ADJ/5.1V 3.5A 20SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 5.1V (5.1V) 1 Output 3.5A 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4973D5.1-013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.82100 | ¥418.21 |
25 | ¥39.53840 | ¥988.46 |
100 | ¥34.26610 | ¥3,426.61 |
250 | ¥32.50852 | ¥8,127.13 |
500 | ¥29.16992 | ¥14,584.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.60109 | ¥24,601.09 |
2,000 | ¥23.37102 | ¥46,742.04 |