L4973D3.3-013TR | |
---|---|
DigiKey Part Number | 497-3358-2-ND - Tape & Reel (TR) 497-3358-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L4973D3.3-013TR |
Description | IC REG BUCK ADJ/0.5V 3.5A 20SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.5V (3.3V) 1 Output 3.5A 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4973D3.3-013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥44.22600 | ¥442.26 |
25 | ¥41.80760 | ¥1,045.19 |
100 | ¥36.23400 | ¥3,623.40 |
250 | ¥34.37544 | ¥8,593.86 |
500 | ¥30.84506 | ¥15,422.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.01383 | ¥26,013.83 |
2,000 | ¥24.71316 | ¥49,426.32 |