L4971D013TR | |
---|---|
DigiKey Part Number | 497-3357-2-ND - Tape & Reel (TR) 497-3357-1-ND - Cut Tape (CT) 497-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4971D013TR |
Description | IC REG BUCK ADJ 1.5A 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1.5A 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4971D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.40900 | ¥304.09 |
25 | ¥28.75080 | ¥718.77 |
100 | ¥24.91840 | ¥2,491.84 |
250 | ¥23.64064 | ¥5,910.16 |
500 | ¥21.21250 | ¥10,606.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.89015 | ¥17,890.15 |
2,000 | ¥16.99561 | ¥33,991.22 |
5,000 | ¥16.35667 | ¥81,783.35 |