MCP2517FD-H/JHA | |
---|---|
DigiKey Part Number | MCP2517FD-H/JHA-ND |
Manufacturer | |
Manufacturer Product Number | MCP2517FD-H/JHA |
Description | IC CANBUS CONTROLLER SPI 14VDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2517FD-H/JHA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VDFN (4.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
25 | ¥20.19600 | ¥504.90 |
100 | ¥18.30790 | ¥1,830.79 |