L4971 | |
---|---|
DigiKey Part Number | 497-6697-5-ND |
Manufacturer | |
Manufacturer Product Number | L4971 |
Description | IC REG BUCK ADJ 1.5A 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1.5A 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | L4971 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.24200 | ¥182.42 |
50 | ¥17.24560 | ¥862.28 |
100 | ¥14.94590 | ¥1,494.59 |
250 | ¥14.17932 | ¥3,544.83 |
500 | ¥13.49380 | ¥6,746.90 |