ITA6V1U1RL | |
---|---|
DigiKey Part Number | 497-3407-2-ND - Tape & Reel (TR) 497-3407-1-ND - Cut Tape (CT) 497-3407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITA6V1U1RL |
Description | TVS DIODE 5VWM 12VC 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ITA6V1U1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.51V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1500pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.79800 | ¥67.98 |
100 | ¥5.28380 | ¥528.38 |
500 | ¥4.47878 | ¥2,239.39 |
1,000 | ¥3.64844 | ¥3,648.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.43459 | ¥8,586.48 |
5,000 | ¥3.27103 | ¥16,355.15 |
12,500 | ¥3.12006 | ¥39,000.75 |
25,000 | ¥3.11408 | ¥77,852.00 |