HCF4098M013TR | |
---|---|
DigiKey Part Number | 497-7241-2-ND - Tape & Reel (TR) 497-7241-1-ND - Cut Tape (CT) 497-7241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4098M013TR |
Description | IC MULTIVIBRATOR 100NS 16SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 20 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |