FERD40U50CFP | |
---|---|
DigiKey Part Number | 497-16010-5-ND |
Manufacturer | |
Manufacturer Product Number | FERD40U50CFP |
Description | DIODE ARR FERD 50V 20A TO220FPAB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | FERD40U50CFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 50 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
50 | ¥8.42000 | ¥421.00 |
100 | ¥6.92830 | ¥692.83 |
500 | ¥6.25488 | ¥3,127.44 |