FERD40M45CG-TR | |
---|---|
DigiKey Part Number | 497-14520-2-ND - Tape & Reel (TR) 497-14520-1-ND - Cut Tape (CT) 497-14520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD40M45CG-TR |
Description | DIODE ARRAY FERD 45V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD40M45CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 650 µA @ 45 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.43800 | ¥124.38 |
100 | ¥9.90020 | ¥990.02 |
500 | ¥8.37728 | ¥4,188.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.10797 | ¥7,107.97 |
2,000 | ¥6.75261 | ¥13,505.22 |
5,000 | ¥6.49873 | ¥32,493.65 |
10,000 | ¥6.28358 | ¥62,835.80 |