FERD30L60CG-TR | |
---|---|
DigiKey Part Number | 497-17693-2-ND - Tape & Reel (TR) 497-17693-1-ND - Cut Tape (CT) 497-17693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD30L60CG-TR |
Description | DIODE ARRAY FERD 60V 15A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD30L60CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 545 mV @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 820 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.49900 | ¥94.99 |
100 | ¥7.39050 | ¥739.05 |
500 | ¥6.26392 | ¥3,131.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.10264 | ¥5,102.64 |
2,000 | ¥4.80356 | ¥9,607.12 |
5,000 | ¥4.57482 | ¥22,874.10 |
10,000 | ¥4.36367 | ¥43,636.70 |