FERD30H60CTS | |
---|---|
DigiKey Part Number | 497-17692-ND |
Manufacturer | |
Manufacturer Product Number | FERD30H60CTS |
Description | DIODE ARRAY FERD 60V 15A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FERD30H60CTS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 585 mV @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 170 µA @ 60 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.65200 | ¥76.52 |
100 | ¥5.95380 | ¥595.38 |
500 | ¥5.04624 | ¥2,523.12 |
1,000 | ¥4.11073 | ¥4,110.73 |
2,000 | ¥3.86978 | ¥7,739.56 |
5,000 | ¥3.68550 | ¥18,427.50 |
10,000 | ¥3.51541 | ¥35,154.10 |