EVALSP820-XS | |
---|---|
DigiKey Part Number | 497-17781-ND |
Manufacturer | |
Manufacturer Product Number | EVALSP820-XS |
Description | COMPACT EVALUATION BOARD FOR STS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STSPIN820 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVALSP820-XS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | STSPIN820 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.75000 | ¥88.75 |