EV-L99LDLL16 | |
---|---|
DigiKey Part Number | 497-EV-L99LDLL16-ND |
Manufacturer | |
Manufacturer Product Number | EV-L99LDLL16 |
Description | EVAL BOARD FOR L99LDLL16 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L99LDLL16 16, Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 15mA | |
Outputs and Type | 16, Non-Isolated | |
Voltage - Output | 35V | |
Features | Dimmable | |
Voltage - Input | 5.5V ~ 40V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | L99LDLL16 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.60000 | ¥536.60 |