ESDX051-2BU3 | |
---|---|
DigiKey Part Number | 497-ESDX051-2BU3TR-ND - Tape & Reel (TR) 497-ESDX051-2BU3CT-ND - Cut Tape (CT) 497-ESDX051-2BU3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDX051-2BU3 |
Description | TVS DIODE 5VWM 34VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDX051-2BU3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 34V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.13pF @ 3GHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.24000 | ¥12.40 |
25 | ¥1.19520 | ¥29.88 |
50 | ¥1.15600 | ¥57.80 |
100 | ¥1.09680 | ¥109.68 |
250 | ¥0.91720 | ¥229.30 |
500 | ¥0.71196 | ¥355.98 |
1,000 | ¥0.67805 | ¥678.05 |
5,000 | ¥0.59826 | ¥2,991.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.49362 | ¥7,404.30 |